- RS Stock No.:
- 163-7299
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-60-V-1P4-4-R1
- Brand:
- Festo
View all Solenoid Valves
2 In stock for delivery within 1 working days
Price Each
£136.38
(exc. VAT)
£163.66
(inc. VAT)
Units | Per unit |
1 + | £136.38 |
- RS Stock No.:
- 163-7299
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-60-V-1P4-4-R1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The valve seat is raised by the actuator alone. A closing spring holds the valve closed, with the support of the pressure of the medium. In cases of pressure loss, a normally closed function closes the valve automatically. The maximum pressure range for the medium to be controlled is governed by the ratio of the valve seat size and the solenoid used.
Can be operated with water, air and neutral media
Integrated N/C function
Applications requiring an operating pressure from 0 to 90 bar
Applications with a closed media circuit
Applications with high pressures and low flow rates
Applications with media with a viscosity of up to 22 mm²/s Vt
Vacuum systems down to 100 mbar
Venting gas and storage tank installations
Safety shut-off functions in burner management systems
Low-pressure gas supplies for industry and households
Integrated N/C function
Applications requiring an operating pressure from 0 to 90 bar
Applications with a closed media circuit
Applications with high pressures and low flow rates
Applications with media with a viscosity of up to 22 mm²/s Vt
Vacuum systems down to 100 mbar
Venting gas and storage tank installations
Safety shut-off functions in burner management systems
Low-pressure gas supplies for industry and households
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water |
Type | 2/2 |
Orifice Diameter | 6mm |
Series | VZWD |
Body Material | Zinc Die Cast |
Maximum Working Pressure | 4 bar |
Operating Temperature Range | -10 → +35 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +35°C |
Maximum Closing Time | 18ms |
Flow Factor Kv | 0.4m³/h |
Maximum Opening Time | 20ms |