Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-GLS-K-M7, 24V dc M7, M7

Subtotal (1 unit)*

£148.31

(exc. VAT)

£177.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.31

*price indicative

RS Stock No.:
652-048
Mfr. Part No.:
CPV10-M1H-2X3-GLS-K-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

M7

Outlet Port Size

M7

Application

2 x 3/2-Way, Monostable

Body Material

Polyoxymethylene, Polyphenylene Sulphide, Steel

Series

CPV10

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Maximum Opening Time

17ms

Model Number

553257

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve is designed for precision control in pneumatic systems, offering reliable performance within a broad operating pressure range of -0.09 MPa to 1 MPa. This valve features a monostable, closed design, ideal for applications requiring accurate flow regulation. With an impressive standard nominal flow rate of 400 l/min and an actuation type that is electrically driven, it ensures swift operational responsiveness. Constructed with durability in mind, the housing materials include POM and PPS, making it suitable for environments with moderate corrosion stress. The valve's efficiency is enhanced by its soft sealing principle and a robust IP65 protection rating, ensuring it withstands challenging industrial conditions while maintaining optimal functionality.

IP65 degree of protection for reliable performance in adverse conditions

Lubricated operation is possible extending service life in demanding situations

Common line ports for pilot air and pneumatic connections simplify installation

Corrosion resistance class CRC 2 for use in moderately corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy