Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-K-M7, 24V dc M7, M7
- RS Stock No.:
- 650-702
- Mfr. Part No.:
- CPV10-M1H-5JS-K-M7
- Brand:
- Festo
Subtotal (1 unit)*
£148.31
(exc. VAT)
£177.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.31 |
*price indicative
- RS Stock No.:
- 650-702
- Mfr. Part No.:
- CPV10-M1H-5JS-K-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | M7 | |
| Outlet Port Size | M7 | |
| Series | CPV10 | |
| Application | 5/2 Bistable | |
| Body Material | Polyphenylene Sulphide, Steel, Polyoxymethylene | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 559644 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size M7 | ||
Outlet Port Size M7 | ||
Series CPV10 | ||
Application 5/2 Bistable | ||
Body Material Polyphenylene Sulphide, Steel, Polyoxymethylene | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 559644 | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precise control in pneumatic systems, offering a reliable solution for automation needs. With a 5/2 bistable function, it operates efficiently under varying conditions, ensuring optimal performance in applications requiring electric actuation. This valve features an IP65 degree of protection, making it suitable for diverse environments while maintaining robust functionality. The compact design, combined with its various connection options, facilitates easy integration into existing systems. Additionally, the valve accommodates a wide range of operating pressures and temperatures, ensuring reliability in critical operating scenarios. Its advanced pilot actuation and soft sealing principle contribute to both efficiency and longevity, establishing it as an ideal choice for modern industrial applications.
Soft sealing principle ensures reliable operation and leak prevention
Manual override available featuring both detenting and non-detenting options
Corrosion resistance class CRC 2 appropriate for moderate corrosion stress
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5LS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X2-GLS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-GLS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-M7-B-EX M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5LS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-M7 M7
