Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-K-M7, 24V dc M7, M7
- RS Stock No.:
- 650-411
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-K-M7
- Brand:
- Festo
Subtotal (1 unit)*
£148.31
(exc. VAT)
£177.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.31 |
*price indicative
- RS Stock No.:
- 650-411
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-K-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | M7 | |
| Outlet Port Size | M7 | |
| Series | CPV10 | |
| Body Material | Polyoxymethylene, Polyphenylene Sulphide, Steel | |
| Application | Open, 2 x 3/2-Way, Monostable | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Model Number | 559641 | |
| Maximum Opening Time | 17ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size M7 | ||
Outlet Port Size M7 | ||
Series CPV10 | ||
Body Material Polyoxymethylene, Polyphenylene Sulphide, Steel | ||
Application Open, 2 x 3/2-Way, Monostable | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Model Number 559641 | ||
Maximum Opening Time 17ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers effective pneumatic control for a range of applications. Designed with a 2x3/2-way function, this monostable valve excels in providing reliable on/off actuation. Its compact 10 mm size ensures seamless integration into various systems, while the robust design withstands operational pressures up to 1 MPa. With an operating voltage of 24V DC, it is optimally suited for industrial environments. This valve combines user-friendly features such as an optional manual override and a corrosion resistance class of CRC 2, ensuring durability and consistent performance in challenging conditions. The festo solenoid valve is an ideal choice for anyone seeking efficiency and reliability in their pneumatic systems.
Compatible with both external and internal pilot air supply
Detenting and non-detenting manual override options for flexibility
Compatible with RoHS regulations which ensuring environmental safety
Material seals comprise HNBR and NBR for lasting durability
Related links
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-GLS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-M7-B-EX M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-GLS-Y-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-GLS-Y-M7-B-EX M7
- Festo Solenoid Valve CPV10-M1H-2X3-GLS-M7 24V dc
- Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-K-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5LS-K-M7 M7
