EMERSON – ASCO Series 400 Series Solenoid Valve Coil

Image representative of range

Subtotal (1 unit)*

£29.55

(exc. VAT)

£35.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.55

*price indicative

RS Stock No.:
775-276
Mfr. Part No.:
400127-098
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve Coil

For Use With

22/32 Series

Series

400 Series

Electrical Connection Type

3-Pin

Power Consumption

10W

IP Rating

IP65

Standards/Approvals

EN61373

RoHS Status: Exempt

COO (Country of Origin):
PL
The EMERSON - ASCO Flow Control is designed for optimal control of fluid dynamics in various applications, utilizing its innovative World Thread technology for enhanced reliability and performance in demanding conditions.

Exceptional temperature range capabilities, operating effectively from -20 °F to 230 °F

Reusable fittings that minimize gasket deterioration, supporting long-term sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy