proAT / proLok Interlock Power to Unlock 24 V dc

  • RS Stock No. 892-9041
  • Mfr. Part No. TA2T6SL411
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

amGardpro Tongue Operated Solenoid Switch

The amGardpro from Fortress Interlocks is a safety gate switch designed for safeguarding hazardous machinery. It incorporates a proAT head and tongue actuator with a proLok solenoid controlled standard body.

proAT Head & Tongue Actuator

Heavy duty tongue unit
Ideal for fast, frequent access
4 position fixing at 90° increments allowing on site handing change
Misalignment tolerance of +/- 12mm
12mm Over travel allowance
Retention force 10,000N when top fixing is used
Can be fitted with lock-out devices for additional safety
Mounted upside down it is self-cleaning, ideal for dusty environments

proLok Standard Solenoid Controlled Body

Power to unlock (the recommended set-up for most machine guarding applications)
Special key driven override facility included to unlock the unit in the event of a power failure
LED indicators for status identification
Ideal for machines with run-down cycles
To be used with safety relay and/or safety PLC control systems
PLe (Performance Level)

Standards

EN ISO 13849-1, Category 4, PLe (SIL3). DIN VDE 0060 Part 206 & IEC 947-5-1.

Approvals

cSAus, TUV SUD.

Specifications
Attribute Value
Range AmGardpro
Series proAT / proLok
Power to Lock / Unlock Power to Unlock
Actuator Included Yes
Actuator Type Tongue
Conduit Entry M12
Length 177.1mm
Width 80mm
Depth 40mm
Supply Voltage 24 V dc
IP Rating IP67
Auxiliary Contacts 1NO
Housing Material Metal
Safety Contacts 2NC
Dimensions 177.1 x 80 x 40 mm
Discontinued product
Related Products
The 440G-LZ Guard Locking Switch is designed for ...
Description:
The 440G-LZ Guard Locking Switch is designed for partial body access guard doors. This switch combines microprocessor technology with an RFID coded actuator, and it features a locking bolt drive mechanism that locks only when the correct actuator is detected. With this functionality, the switch is TÜV certified to Ple, ...
30N latching forceManual release in the case of ...
Description:
30N latching forceManual release in the case of power failure (stock numbers 617-5116 and 617-5093) (M3 release key available separately - stock no. 362-2849)Emergency release versions - (stock numbers 362-2596 and 362-2619) mount only in the guarded areaPower to unlock Actuating head can be fitted in 4 positions (90° steps). ...
The XCS LF series of solenoid interlock switches ...
Description:
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different ...
The XCS LE series of solenoid interlock switches ...
Description:
The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different ...