Omron D4JL Series Solenoid Interlock Switch, Power to Unlock, 24V dc
- RS Stock No.:
- 746-7227
- Mfr. Part No.:
- D4JL-4NFA-C6
- Brand:
- Omron
Image representative of range
Discontinued
- RS Stock No.:
- 746-7227
- Mfr. Part No.:
- D4JL-4NFA-C6
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V dc | |
| Series | D4JL | |
| Safety Contacts | NO/2NC | |
| Conduit Entry | 1/2 in NPT | |
| Auxiliary Contacts | 2NC/1NO | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Length | 114mm | |
| Depth | 36.5mm | |
| Width | 132.9mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V dc | ||
Series D4JL | ||
Safety Contacts NO/2NC | ||
Conduit Entry 1/2 in NPT | ||
Auxiliary Contacts 2NC/1NO | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Length 114mm | ||
Depth 36.5mm | ||
Width 132.9mm | ||
- COO (Country of Origin):
- JP
D4JL Safety Guard-lock Door Switch
These plastic guard lock safety door switches from Omron rank among the strongest in the world with a holding force of 3,000 N, making them suitable for large, heavy doors.
Two safety circuits and two monitor contacts provide an array of monitoring patterns
Standard gold clad contacts enable use with ordinary loads and microloads
IP67 degree of protection
Standard gold clad contacts enable use with ordinary loads and microloads
IP67 degree of protection
Note
Model with rear release buttons allow people to unlock the switch and escape if they are locked into hazardous areas.
