SS1 Solenoid Interlock Switch Power to Unlock 24 V dc

  • RS Stock No. 492-3008
  • Mfr. Part No. SS1-CLIN-A02022D024B
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGard SS1, Solenoid Controlled Key Switch

Suitable for panel mounting
Coded key operated rotary switch for control isolation with additional solenoid control
Solenoid control (with 2 NC contacts for additional safety) allows integration with other processes, e.g. power isolation only when a machine reaches the end of its cycle
Key may only be removed when solenoid has been energised
Coil voltage: 24Vdc
CL lock tested to over 106 operations
Optional dustcover available

Note

Supplied without key which will need to be ordered separately. (Key E, stock No. 492-3193)

//media.rs-online.com/t_line/L268293-10.gif
//media.rs-online.com/t_line/L492300-01.gif

Trapped Key Switch

Specifications
Attribute Value
Range MGard
Series SS1
Power to Lock / Unlock Power to Unlock
Actuator Included Yes
Actuator Type Key
Conduit Entry M12
Length 144.5mm
Width 88.9mm
Depth 75.2mm
Supply Voltage 24 V dc
Safety Contacts 2NC
Dimensions 144.5 x 88.9 x 75.2 mm
Auxiliary Contacts 2NO
Housing Material Metal
IP Rating IP65
Discontinued product