Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- RS Stock No.:
- 491-701
- Mfr. Part No.:
- 7000-18021-2361000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.41 |
| 10 + | £23.38 |
*price indicative
- RS Stock No.:
- 491-701
- Mfr. Part No.:
- 7000-18021-2361000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | MSUD Valve Plug | |
| For Use With | Solenoid Valve | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type MSUD Valve Plug | ||
For Use With Solenoid Valve | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable MSUD features a Form A (18 mm) connector. It operates with 24 V AC ±20% and DC ±25%, and includes LED and suppression for enhanced performance. The plug has a bridged PE and further cable lengths are available upon request. The plastic housings are designed to resist chemicals and oils, ensuring durability. The resistance to aggressive media should be individually tested for your specific application.
Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD Valve
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug Male, 24 V ac Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
