Murrelektronik Limited Solenoid Valve Cable Plug for Solenoid Valve
- RS Stock No.:
- 491-685
- Mfr. Part No.:
- 7000-41081-2360060
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.26 |
| 10 + | £15.88 |
*price indicative
- RS Stock No.:
- 491-685
- Mfr. Part No.:
- 7000-41081-2360060
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solenoid Valve Cable Plug | |
| For Use With | Solenoid Valve | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solenoid Valve Cable Plug | ||
For Use With Solenoid Valve | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug C-8mm with cable features Form C (8 mm) and M12 male straight, A-cod. It operates within a range of 24 V AC ±20% and DC ±25%. The plug includes LED and suppression for optimal performance. Further cable lengths are available upon request. The plastic housings offer good resistance against chemicals and oils, and it is recommended to individually test the resistance to aggressive media for your specific application.
Material housing Plastic
Color housing black
Coating locking Nickeled
Locking material Zinc die-casting
Related links
- Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD Valve
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug
- Murrelektronik Limited MSUD 4P Solenoid Valve Cable Plug, 24 V Voltage
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug Male, 24 V ac Voltage
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Hammers
