Murrelektronik Limited Solenoid Valve Cable Plug for Solenoid Valve
- RS Stock No.:
- 491-674
- Mfr. Part No.:
- 7000-10001-2160500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.75 |
| 10 + | £11.73 |
*price indicative
- RS Stock No.:
- 491-674
- Mfr. Part No.:
- 7000-10001-2160500
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solenoid Valve Cable Plug | |
| For Use With | Solenoid Valve | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solenoid Valve Cable Plug | ||
For Use With Solenoid Valve | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug B-10mm with cable MSUD Form B 10 mm operates with 24 V AC/DC ±25% and includes LED. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD Valve
- Murrelektronik Limited MSUD 4P Solenoid Valve Cable Plug, 24 V Voltage
- Murrelektronik Limited, 24V Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
