Murrelektronik Limited Solenoid Valve Cable Plug for Solenoid Valve
- RS Stock No.:
- 491-660
- Mfr. Part No.:
- 7000-41561-6260000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£27.36
(exc. VAT)
£32.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.36 |
| 10 + | £25.16 |
*price indicative
- RS Stock No.:
- 491-660
- Mfr. Part No.:
- 7000-41561-6260000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solenoid Valve Cable Plug | |
| For Use With | Solenoid Valve | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solenoid Valve Cable Plug | ||
For Use With Solenoid Valve | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male on back A-cod. MSUD double valve A-18mm Form A 18 mm features an M12 connector at the rear. It operates with 24 V AC ±20% and DC ±25% and includes LED and suppression. The connection cable is 100 mm in length. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP67
Additional condition protection degree inserted and screwed
Material housing Plastic
Color housing black
Related links
- Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD Valve
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug
- Murrelektronik Limited Cable Gland Cable Entry Cover for Cable Entry
- Murrelektronik Limited DIN 43650 Solenoid Connector
- Murrelektronik Limited MSUD Solenoid Valve Connector
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
