Murrelektronik Limited Solenoid Valve Cable Plug for Solenoid Valve
- RS Stock No.:
- 491-659
- Mfr. Part No.:
- 7000-58041-6271000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£40.91
(exc. VAT)
£49.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £40.91 |
| 10 + | £37.65 |
*price indicative
- RS Stock No.:
- 491-659
- Mfr. Part No.:
- 7000-58041-6271000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solenoid Valve Cable Plug | |
| For Use With | Solenoid Valve | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solenoid Valve Cable Plug | ||
For Use With Solenoid Valve | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD double valve A-18mm with cable Form A 18 mm operates with 24 V AC ±20% and DC ±25% and features LED and suppression. The connection cable is 200 mm in length, with further cable lengths available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Related links
- Murrelektronik Limited MSUD Valve Plug for Solenoid Valve
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD Valve
- Murrelektronik Limited MSUD Solenoid Valve Cable Plug
- Murrelektronik Limited MSUD 4P Solenoid Valve Cable Plug, 24 V Voltage
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
