- RS Stock No.:
- 138-9333
- Mfr. Part No.:
- 0IC2200V
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 138-9333
- Mfr. Part No.:
- 0IC2200V
- Brand:
- Ersa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Soldering Station i-Con 2V
Ersa i-Con 2V Soldering Stations include increased functions with electronic controls. The soldering station is designed for the use of two soldering tools at the same time. An intelligent power management system allows the power to be split between connected tools. The station is easy to use with a large display and one-touch push button controls. The system can be updated by using micro-SD memory card technology allowing you to update the soldering stations software.
FEATURES and BENEFITS:
Ersa i-Con 2V Soldering Station
2 Channel soldering and de-soldering station
Digital temperature control with intelligent power management
Can operate 8 different soldering tools
Intuitive one-touch operation
Multi function display
Large display screen
Integrated micro-SD card slot
System can be updated
Optional interface to a control heating plate and fume extraction unit
Easy to use and set up
Can use Chip Tool Vario and X-Tool Vario
SPECIFICATIONS:
Stock number - 138-9333 – i-Con 2V with i-Tool
Stock number - 138-9335 – i-Con 2V with i-Tool and Chip Tool Vario
Stock number – 138-9336 – i-Con 2V with two i-Tools
Stock number - 138-9337 – i-Con 2V with i-Tool, X-Tool, X-Tool Vario and vacuum unit
Stock number – 138-9334 – i-Con 2V with i-Tool and interface
Stock number - 138-9338 – i-Con 2V Electronic Station 230 V
Stock number – 138-9339 – i-Con 2V Electronic Station without Pack 230 V
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | 0IC2200V |
Plug Type | Type F - Schuko plug |
Tasks Supported | Desoldering / Soldering |
Primary Application Category | Soldering & Desoldering |
Wattage | 150W |
Input Voltage | 230V |
Output Power | 150W |
Soldering Tip Temperature | 450°C |
Maximum Operating Temperature | 450°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |