- RS Stock No.:
- 462-9116
- Mfr. Part No.:
- 015BDH
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 462-9116
- Mfr. Part No.:
- 015BDH
- Brand:
- Ersa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Soldering iron, ERSA Minitype S, 12 V / 6 W
Soldering iron for 12 Vac/Vdc operation
Comes with 1.2 m lead, no plug
Car and boat connector available under RS stock no. 266-0266
Equipped with an Ersadur 0012 BD soldering tip
Comes with 1.2 m lead, no plug
Car and boat connector available under RS stock no. 266-0266
Equipped with an Ersadur 0012 BD soldering tip
Mains Lead - Ersa
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | Minityp S |
Type | Soldering Iron |
Wattage | 6W |
Input Voltage | 12V |
Tip Series | 12 |
Soldering Tip Temperature | 390°C |