- RS Stock No.:
- 292-1993
- Mfr. Part No.:
- T0054440599
- Brand:
- Weller
Discontinued product
Alternative
Weller LT B 2.4 mm Screwdriver Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
£5.47
Each
RS Stock No.: 277-8266
- RS Stock No.:
- 292-1993
- Mfr. Part No.:
- T0054440599
- Brand:
- Weller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Weller LT Series Soldering Tips
Introducing the LT series soldering tip from Weller, they feature an effective heat transfer due to the high-quality heating core. fast heat-up and recovery time. Solid copper plating with Iron for maximum durability and long. Designed for a variety of applications.
Features and Benefits
High-quality copper plated with Iron core
Quick and easy installation
Fast heat-up and recovery times
Designed for a variety of applications
For use with WSP 80, WP 80 and FE 75
Adapter MT/LT to allow use with MLR21 soldering iron - 488-2395
Adapter ET/LT to allow use with LR21 soldering iron - 488-2474
Quick and easy installation
Fast heat-up and recovery times
Designed for a variety of applications
For use with WSP 80, WP 80 and FE 75
Adapter MT/LT to allow use with MLR21 soldering iron - 488-2395
Adapter ET/LT to allow use with LR21 soldering iron - 488-2474
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Plumbers
Electricians
Vehicle technicians
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
Model Number | LT B |
For Use With | WP80; WSP80; MPR 80; FE75; TCP Soldering Irons |
Tip Size | 2.4 mm |
Tip Series | LT |