- RS Stock No.:
- 182-7650
- Mfr. Part No.:
- SMC-6HF0030V
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7650
- Mfr. Part No.:
- SMC-6HF0030V
- Brand:
- Metcal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal SMC Soldering Tips / Solder Tip Cartridges.
SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
The 600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.
All cartridges are available in 4 temperature ranges.
- 600-series nominally 330 ˚C.
- 700-series nominally 390 ˚C.
- 800-series nominally 440 ˚C.
- 900-series nominally 470 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 600 will all be CVC-/SMC-0xx.
- 700-series will be CVC-/SMC-7xx.
- 800-series will be CVC-/SMC-8xx.
- 900-series will be CVC-/SMC-9xx.
Metcal recommends the 700-series for many general applications.
The 600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 600 = Temperature Sensitive applications.
- 700 = FR4/Fibre Glass, for most standard applications.
SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron CV-H1-AV.
Specifications
Attribute | Value |
---|---|
Tip Shape | Concave Hoof |
Model Number | SMC |
For Use With | CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Size | 3 x 11.6 mm |
Tip Series | 600 |
Tip Angle | 60 (Bevel)° |