- RS Stock No.:
- 122-7923
- Mfr. Part No.:
- T0054490699
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 122-7923
- Mfr. Part No.:
- T0054490699
- Brand:
- Weller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
THM Series Soldering Tips
THM series of welding tips are a high mass soldering tip chisel.
THM A
Width 1.6 mm
Thickness 0.4 mm
Length 59 mm
Thickness 0.4 mm
Length 59 mm
THM B
Width 2.4 mm
Thickness 0.8 mm
Length 59 mm
Thickness 0.8 mm
Length 59 mm
THM C
Width 3.2 mm
Thickness 0.8 mm
Length 59 mm
Thickness 0.8 mm
Length 59 mm
THM D
Width 4 mm
Thickness 0.8 mm
Length 59 mm
Thickness 0.8 mm
Length 59 mm
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | WTP 90 |
Tip Size | 3.2 x 0.8 mm |
Tip Series | THM |
- RS Stock No.:
- 122-7923
- Mfr. Part No.:
- T0054490699
- Brand:
- Weller