Weller FE Add-On Kit Tube ø 4.5mm Solder Fume Extractor Accessory, for use with MLR 80, Soldering Iron WP 80, WMP,
- RS Stock No.:
- 208-853
- Mfr. Part No.:
- T0052918599N
- Brand:
- Weller
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£37.93
(exc. VAT)
£45.52
(inc. VAT)
Units | Per unit |
1 + | £37.93 |
- RS Stock No.:
- 208-853
- Mfr. Part No.:
- T0052918599N
- Brand:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ZeroSmog soldering irons
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Type | FE Add-On Kit Tube ø 4.5mm |
For Use With | MLR 80, Soldering Iron WP 80, WMP, WMRP/WXMP, WSP 80 |
- RS Stock No.:
- 208-853
- Mfr. Part No.:
- T0052918599N
- Brand:
- Weller
Related links
- Weller Soldering Accessory Soldering Iron Stand, for use with FE...
- Weller LT BX 2.4 mm Bent Screwdriver Soldering Iron Tip for use...
- Weller LT B 2.4 mm Screwdriver Soldering Iron Tip for use with WP 80 WXP 80
- Weller Compact Filter Solder Fume Extractor Accessory, for use with FE 4000
- Weller Solder FE Attachment with Tube
- Weller 1.2 mm Bevel Soldering Iron Tip for use with WP 80 WXP 80
- Weller 0.8 mm Straight Conical Soldering Iron Tip for use with WP 80 WXP 80
- Weller RT3 1.3 mm Straight Chisel Soldering Iron Tip for use with...