- RS Stock No.:
- 200-3875
- Mfr. Part No.:
- FT91015699N
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 200-3875
- Mfr. Part No.:
- FT91015699N
- Brand:
- Weller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Weller Fume extraction unit with flexible extraction arm, extraction hose, stop valve with bench mounting brackets, remote switch and funnel nozzle. Breathe clean air without dangerous fumes and particles. Weller filtration system is specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment.
Variable speed settings to control suction to your specific needs
Low noise emission levels for quiet workspace
Automated filter change notification system
Easily operated and easy filter replacement
Low noise emission levels for quiet workspace
Automated filter change notification system
Easily operated and easy filter replacement
Specifications
Attribute | Value |
---|---|
Model Number | Zero Smog TL |
Pre Filter Type | F7 96% @ 2 microns |
Main Filter Type | H13 99.75% |
Noise Level | 55dB |
Voltage Rating | 240V ac |
Wattage | 120W |
Plug Type | Euro Plug |