Weller FT91000053 Remote Control ESD Safe for use with ZeroSmog Guard 2 Fume Extractors
- RS Stock No.:
- 868-437
- Mfr. Part No.:
- FT91000053
- Brand:
- Weller
Subtotal (1 unit)*
£108.33
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.33 |
*price indicative
- RS Stock No.:
- 868-437
- Mfr. Part No.:
- FT91000053
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Fume Extractor Accessory | |
| Model Number | FT91000053 | |
| For Use With | ZeroSmog Guard 2 Fume Extractors | |
| ESD Safe | Yes | |
| Sub Type | Remote Control | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Fume Extractor Accessory | ||
Model Number FT91000053 | ||
For Use With ZeroSmog Guard 2 Fume Extractors | ||
ESD Safe Yes | ||
Sub Type Remote Control | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Weller remote control provides a convenient Interface for managing ZeroSmog fume extractors, designed for easy operation both on the workbench and handheld applications.
Compatible with ZeroSmog Guard and ZeroSmog Guard 2 units for versatile use
Light bar indicates fan speed and filter condition for immediate Visual feedback
Plug-and-play functionality with Guard units ensures effortless setup
Related links
- Weller Zero Smog Guard 2 Kit 2 Alfa 142 W
- Weller Zero Smog Guard 2 142 W
- Weller Zero Smog Guard Light Kit 1 Alfa 74 W
- Weller Zero Smog Guard Kit 1 Alfa 74 W
- Weller T0058735909N Remote Control ESD Safe for use with WFE and Zero Smog Fume Extraction Units
- Weller 700-3057 Fume Extraction Remote Control ESD Safe for use with MG, WFE2X
- Weller Zero Smog TL Kit 2 120 W
- Weller MG100S kit 2 Funnel 100 W
