- RS Stock No.:
- 182-7745
- Mfr. Part No.:
- AC-STC-TRAY
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7745
- Mfr. Part No.:
- AC-STC-TRAY
- Brand:
- Metcal
Technical Reference
Legislation and Compliance
Product Details
Metcal's new Solder Tip Cleaner significantly reduces the cost of ownership for a solder station.Oxidation on the tip degrades performance by creating a barrier that decreases the thermal transfer of the heat to the solder joint. This barrier slows performance and if not corrected will damage the tip. Proper tip care is essential to maximize the life of the tip.Metcal's new Solder Tip Cleaner removes oxidation and extends the life of the solder tip. By placing the tip into the opening, the tip cleaner senses the tip and automatically activates saving the operator time. A replaceable brush system pulls excess solder away from the tip into a removable collection tray for disposal while removing oxidation from the tip. A splashguard prevents debris from escaping the collection area. The unit ships with a universal AC power adapter that ensures the unit is ready for use.
Contactless Activation
Compact Footprint: Surface area on the bench top is at a premium. This unit doesn't disappoint, taking only minimal footprint on your bench top.
Replaceable Brush System: Allows for easy replacement of the solder brush providing for a long useful life for the system.
Universal Power Supply: Simple plug and play anywhere in the world.
ESD Safe
Quiet Operation
Compact Footprint: Surface area on the bench top is at a premium. This unit doesn't disappoint, taking only minimal footprint on your bench top.
Replaceable Brush System: Allows for easy replacement of the solder brush providing for a long useful life for the system.
Universal Power Supply: Simple plug and play anywhere in the world.
ESD Safe
Quiet Operation
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Cleaning Brush |
For Use With | Solder Tip |