- RS Stock No.:
- 445-5842
- Mfr. Part No.:
- 52217
- Brand:
- Alpha
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-5842
- Mfr. Part No.:
- 52217
- Brand:
- Alpha
Legislation and Compliance
Product Details
Lead-free Solder
Lead free solder suitable for any hand-soldering application such as TV, audio equipment, DVD etc.
2.2% Fluitin 1532 no-clean flux
Specifications
Attribute | Value |
---|---|
Wire Diameter | 0.75mm |
Product Form | Wire |
Melting Point | 215°C |
Percent Silver | 3% |
Percent Tin | 96.5% |
Flux Type | Rosin |
Product Weight | 500g |
Flux Content Percent | 2.2% |
Percent Copper | 0.5% |