- RS Stock No.:
- 443-0584
- Mfr. Part No.:
- 52206
- Brand:
- Alpha
Discontinued product
- RS Stock No.:
- 443-0584
- Mfr. Part No.:
- 52206
- Brand:
- Alpha
Legislation and Compliance
Non Compliant
Product Details
High Melting Point (H.M.P.) Solder
Tin/Lead/Silver alloy with a high melting point (296°C) that performs very well on poor and highly tarnished surfaces.
2.2% Fluitin RS7MI halide-activated flux
Specifications
Attribute | Value |
---|---|
Wire Diameter | 1mm |
Percent Lead | 93.5% |
Product Form | Wire |
Melting Point | 296°C |
Percent Silver | 1.5% |
Percent Tin | 5% |
Flux Type | Rosin |
Product Weight | 500g |
Flux Content Percent | 2.2% |