- RS Stock No.:
- 420-3118
- Mfr. Part No.:
- 18.840.72037
- Brand:
- Felder Lottechnik
12 In stock - FREE next working day delivery available
32 available from Europe for delivery within 1 working day(s).
Added
Price Each
£55.03
(exc. VAT)
£66.04
(inc. VAT)
Units | Per unit |
1 - 9 | £55.03 |
10 - 19 | £52.83 |
20 - 49 | £51.18 |
50 + | £46.72 |
- RS Stock No.:
- 420-3118
- Mfr. Part No.:
- 18.840.72037
- Brand:
- Felder Lottechnik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ISO-Core® Lead-Free Solder Wire, EL, RA, ELR
Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coils
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C
Standards
DIN EN 29454, EN 61190
Specifications
Attribute | Value |
---|---|
Model Number | ISO-Core RA |
Wire Diameter | 0.75mm |
Percent Lead | 0% |
Product Form | Wire |
Melting Point | 217°C |
Percent Silver | 3.8% |
Percent Tin | 95.5% |
Flux Type | Rosin Based |
Product Weight | 250g |
Flux Content Percent | 2.5% |
Percent Copper | 0.7% |
- RS Stock No.:
- 420-3118
- Mfr. Part No.:
- 18.840.72037
- Brand:
- Felder Lottechnik