Sunhayato Desoldering Braid, Width 0.9mm

  • RS Stock No. 634-7888
  • Mfr. Part No. SW#1
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute Value
Width 0.9mm
8 In stock - FREE next working day delivery available
5 available from Europe for delivery within 5 working day(s).
Price Each
£ 3.84
(exc. VAT)
£ 4.61
(inc. VAT)
Units
Per unit
1 - 9
£3.84
10 - 19
£3.69
20 - 49
£3.57
50 +
£3.27
Related Products
Profibus PA cable for Fieldbus systems, optimised for ...
Description:
Profibus PA cable for Fieldbus systems, optimised for process automation. 50N maximum pulling tension Oil resistance ASTMD741 Flame resistance IEC 332-1. Profibus-PA Cable.
A combination of 22 and 24 AWG conductors ...
Description:
A combination of 22 and 24 AWG conductors designed for ODVA Device Net™ systems. • 1 pair 15 AWG & 1 pair 18 AWG conductors • Sunlight and oil-resistant jacket • Ul Flame Test: UL1685 FT4 Loading. Belden Device Bus® Cable.
Finely woven pure copper braid, quickly removes excess ...
Description:
Finely woven pure copper braid, quickly removes excess material during hand soldering rework. Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon it Flux is a synthetic, non-corrosive medium which will not attack joints Ideal for component extraction, solder bridge removal ...
Fine Braid Super Wick™ is a tightly woven, ...
Description:
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, ...