- RS Stock No.:
- 291-9338
- Mfr. Part No.:
- SW 18035
- Brand:
- Chemtronics
- RS Stock No.:
- 291-9338
- Mfr. Part No.:
- SW 18035
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Width | 2mm |
Length | 1.5m |
No Clean | No |
Lead Free | No |
Related links
- Chemtronics 1.5m Desoldering Braid, Width 1.5mm
- Chemtronics 1.5m Desoldering Braid, Width 2mm
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 2.8mm
- Chemtronics 1.5m No No Flat Nose Plier, Width 1.5mm
- Chemtronics 1.5m Desoldering Braid, Width 3.7mm
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 2mm
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- Chemtronics 1.5m Desoldering Braid, Width 5.3mm