- RS Stock No.:
- 539-5432
- Mfr. Part No.:
- BTX-208
- Brand:
- Metcal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 539-5432
- Mfr. Part No.:
- BTX-208
- Brand:
- Metcal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fume Extraction - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Pre Filter Type | EU6 |
Main Filter Type | HEPA |
Noise Level | 55dB(A) |
Voltage Rating | 100 → 240V ac |
Wattage | 85W |
ESD Safe | Yes |
Weight | 9kg |
Plug Type | Schuko 2 Pin, UK 3 Pin |
Remote Control | No |
Depth | 254mm |
Height | 388mm |
Width | 508mm |
Filter Full Alarm | No |
Maximum Airflow Rate | 13.5m³/h |
Extraction Type | Tip |
Maximum Users | 8 |