- RS Stock No.:
- 511-4974
- Mfr. Part No.:
- 072066
- Brand:
- Purex
4 In stock - FREE next working day delivery available
Added
Price Each
£847.42
(exc. VAT)
£1,016.90
(inc. VAT)
Units | Per unit |
1 + | £847.42 |
- RS Stock No.:
- 511-4974
- Mfr. Part No.:
- 072066
- Brand:
- Purex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fume-Cube Extraction System
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair
Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Note
RS Stock - 5114980 is the Main Filter Only
Specifications
Attribute | Value |
---|---|
Filter Type | Pre-filter |
Noise Level | 60dB(A) |
Voltage Rating | 230V ac |
Wattage | 320W |
Weight | 12.5kg |
Depth | 294mm |
Height | 366mm |
Width | 308mm |