- RS Stock No.:
- 191-8521
- Mfr. Part No.:
- T0058735836
- Brand:
- Weller
20 In stock - FREE next working day delivery available
70 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£14.138
(exc. VAT)
£16.966
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £14.138 | £141.38 |
*price indicative |
- RS Stock No.:
- 191-8521
- Mfr. Part No.:
- T0058735836
- Brand:
- Weller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Fine Dust Filter F7
Fine dust filter F7 for Zero Smog 20T, WFE 20D, WFE 4S, Zero Smog 6V, FC 800.
Features:
Dimensions L x W x H (mm): 365 x 365 x 5
Weight (approx.) in kg: 0.025
Height: 5 mm
Weight (approx.) in kg: 0.025
Height: 5 mm
Specifications
Attribute | Value |
---|---|
Model Number | Pre-filter F7 |
Pre Filter Type | F7 |
Main Filter Type | Fine Dust Filter F7 |
Filter Type | Fine Dust Filter F7 |
Weight | 25g |
Depth | 365mm |
Height | 5mm |
Width | 365mm |
Extraction Type | Volume |
Related links
- Weller Zero Smog 4V kit 2 Nozzle Fine Dust Filter F7; HEPA Filter...
- Weller WFE P Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas...
- Weller Zero Smog TL Kit 2 Sloped Nozzle Fine Dust Filter F7; HEPA...
- Weller FT 12 Solder Fume Extractor, Fine Dust Filter F7; HEPA...
- Weller Zero Smog TL with Gas Filter 230V F/G Fine Dust Pre-filter F7 120W,
- Weller MG130 Kit 2 Sloped Nozzle Fine Dust Filter F7; HEPA Filter H13 &
- Weller MG130 Kit 2 Funnel Nozzle Fine Dust Filter F7; HEPA Filter H13 &
- Weller WFE Solder Fume Extractor Type C - EuroPlug to Type G -...