Stannol Multifix 450-01 5 ml Solder Flux
- RS Stock No.:
- 283-6318
- Distrelec Article No.:
- 182-49-469
- Mfr. Part No.:
- MULTIFIX 450-01, 860316
- Brand:
- Stannol
Subtotal (1 unit)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.58 |
*price indicative
- RS Stock No.:
- 283-6318
- Distrelec Article No.:
- 182-49-469
- Mfr. Part No.:
- MULTIFIX 450-01, 860316
- Brand:
- Stannol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Model Number | Multifix 450-01 | |
| Product Type | Solder Flux | |
| Package Size | 5 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Model Number Multifix 450-01 | ||
Product Type Solder Flux | ||
Package Size 5 ml | ||
Standards/Approvals No | ||
The Flux Gel is a specialized formulation thickened for precision application. Designed for use with Weller flux tips, it ensures optimal soldering performance and flux distribution.
RoHS compliant
Pinpoint application
Related links
- MG Chemicals 100 ml Solder Flux
- MG Chemicals 10 ml Solder Flux Pen
- CHIPQUIK CQ2LF 10 ml Lead Free Solder Flux Pen
- CHIPQUIK NC191 10 ml Lead Free Solder Flux Syringe
- Jelt 650 ml Aerosol Solder Flux Remover
- CHIPQUIK CQ4LF 10 ml Lead Free Solder Flux Pen
- CHIPQUIK CQ4LF-0.5 15 ml Lead Free Solder Flux Bottle
- CHIPQUIK CQ4LF-1.0 30 ml Lead Free Solder Flux Bottle
