HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Socket, 2.84mm Pitch
- RS Stock No.:
- 843-6123
- Mfr. Part No.:
- 09643127230
- Brand:
- HARTING
- RS Stock No.:
- 843-6123
- Mfr. Part No.:
- 09643127230
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 100.0 V | |
| Length | 53.0mm | |
| Width | 12.5mm | |
| Depth | 17.4mm | |
| Series | D-Sub Filter | |
| Dimensions | 53 x 12.5 x 17.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 100.0 V | ||
Length 53.0mm | ||
Width 12.5mm | ||
Depth 17.4mm | ||
Series D-Sub Filter | ||
Dimensions 53 x 12.5 x 17.4mm | ||
- COO (Country of Origin):
- CH
Stamped solder pins, straight with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)

