Molex 173110 Series, 25 Pin Solder D-sub Connector Socket

  • RS Stock No. 183-7835
  • Mfr. Part No. 1731100142
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT DSUB SDR RCPT 25 PN FMNT

Specifications
Attribute Value
Number of Contacts 25
Gender Female
Series 173110
50 In stock for FREE next working day delivery
Price Each
£ 22.71
(exc. VAT)
£ 27.25
(inc. VAT)
Units
Per unit
1 - 9
£22.71
10 +
£21.38
Related Products
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable ...
Compact in size, these connectors are designed for ...
Description:
Compact in size, these connectors are designed for applications which require high density and low weight products.Wire to wire version. Not for panel mounting.Note: the standard Sub-D connector in the photo background is only shown to provide a scale.
From FCT, a series of mixed contact D-Sub ...
Description:
From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed ...
From FCT, a series professional grade filtered solder ...
Description:
From FCT, a series professional grade filtered solder pot D-Sub connectors. The plug and socket connectors have tin plated steel shells with 3.1 mm fixing centres and 2.84 mm contact pitch. Signal contacts suitable for 20 AWG wire. Available in 9, 15 and 25 way plugs and sockets. Tin plated ...