JAE D-Sub Series Cable Mount, 25 Pin D-sub Connector Socket, Shell Size B

  • RS Stock No. 175-6389
  • Mfr. Part No. DB-25SR
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.

Specifications
Attribute Value
Number of Contacts 25
Gender Female
D Connector Type Standard
Mounting Type Cable Mount
D-Sub Shell Size B
Body Orientation Straight
Voltage Rating 1.25 kV ac
Current Rating 5A
Contact Plating Gold
Contact Material Copper Alloy
Series D-Sub
Length 53mm
Depth 12.6mm
5 In stock for delivery within 5 working days
Price Each
£ 29.41
(exc. VAT)
£ 35.29
(inc. VAT)
Units
Per unit
1 - 24
£29.41
25 - 49
£24.91
50 - 99
£21.59
100 - 249
£19.06
250 +
£17.05
Not available for guaranteed pre 9am/10am delivery
Related Products
Compatible with MIL 24308 connectors High reliability and ...
Description:
Compatible with MIL 24308 connectors High reliability and military performance Low contact resistance Monobloc moisture resistant High temperature withstand insulator Cable/panel mount versions illustrated Original D also available in straight and 90° PCB versions For suitable hole cutters see stock no. 477-8690.
Filter D-Sub plug and socket connectors with solder ...
Description:
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of waterproof field installable D-Sub connectors. The IP67 cable mount connectors feature silicone cable end gaskets and EDPM rubber pads. The shell is manufactured from professional quality SPCC grade steel with a nickel plating. Contacts are formed from high grade copper alloy ...
Solder cup d-subs available in 5 industry sizes/positions ...
Description:
Solder cup d-subs available in 5 industry sizes/positions Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).Nickel or Tin shells available. Low cost economy series.Screw machined contacts offer high reliability. Non-removable contacts.Optional mounting hardware available.Shell: Steel with Tin or Nickel Plating Insulator: Glass-filled thermoplastic. U.L. Rated 94V-O(260°C ...