- RS Stock No.:
- 918-6431
- Mfr. Part No.:
- CIS05-1.1
- Brand:
- Phocos
Discontinued product
- RS Stock No.:
- 918-6431
- Mfr. Part No.:
- CIS05-1.1
- Brand:
- Phocos
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Solar Panel Voltage | 50V |
Maximum Current Rating for 12 V Panels | 5A |
Maximum Current Rating for 24 V Panels | 5A |
Dimensions | 82 x 20 x 58mm |
Depth | 58mm |
Length | 82mm |
Width | 20mm |