- RS Stock No.:
- 888-3698
- Mfr. Part No.:
- 600261
- Brand:
- Phaesun
Discontinued product
- RS Stock No.:
- 888-3698
- Mfr. Part No.:
- 600261
- Brand:
- Phaesun
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phaesun Energy Generation Kit
These solar panel kits include all components for reliable energy supply either for mobile use or for fixed installations etc. They are ideal for battery charging for camping, caravanning or on boats and for the charging of USB applications.
Fully weather resistant solar modules with a long durability, salt water protected
High efficient back contact cells
USB appliance charging
Solar cable with standard 4 connectors
Ideal for deck tops, caravan roofs and camper vans
2 year panel warranty and 20 year cell performance warranty
High efficient back contact cells
USB appliance charging
Solar cable with standard 4 connectors
Ideal for deck tops, caravan roofs and camper vans
2 year panel warranty and 20 year cell performance warranty
Supplied with
1x Semi-flexible solar module 100W
1x Charge controller 10A with USB outlet
1x Quick Cab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
1x Charge controller 10A with USB outlet
1x Quick Cab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
Supplied with
1x Semi-flexible solar module 100W
1x Charge controller 10A with USB outlet
1x QuickCab 4-2, 5/5
1x Battery cable with 15A fuse
1x Charge controller 10A with USB outlet
1x QuickCab 4-2, 5/5
1x Battery cable with 15A fuse
Specifications
Attribute | Value |
---|---|
Type | Energy Generation Kit |