Bluetti Apex300 60V Pack Portable Power Station

Subtotal (1 unit)*

£1,575.58

(exc. VAT)

£1,890.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,575.58

*price indicative

RS Stock No.:
711-223
Mfr. Part No.:
Apex300
Brand:
Bluetti
Find similar products by selecting one or more attributes.
Select all

Brand

Bluetti

Product Type

Pack Portable Power Station

Input Voltage

60V

Input Current

15A

Output Power

3840W

Output Voltage

240V

Length

20.67in

Width

12.87in

Weight

38kg

Depth

12.6in

Inverter Directionality

Bidirectional

COO (Country of Origin):
CN
The Bluetti portable power station featuring a 3,840W Pure sine wave inverter capable of simultaneous 120V and 240V output. This unit serves as a high-capacity energy hub for home backup, RVs, and heavy-duty off-grid tools.

TurboBoost technology allows the internal battery to reach 80% charge in 45 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy