Siemens RL Series, Solar Connector Rated At 6A, 24 V

Subtotal (1 unit)*

£159.99

(exc. VAT)

£191.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.99

*price indicative

RS Stock No.:
639-146
Mfr. Part No.:
RL 524D23 / 5WG1524-4DB23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Solar Protection Actuator

Current Rating

6A

Voltage Rating

24 V

Series

RL

RoHS Status: Exempt

COO (Country of Origin):
RO
The Siemens Solar Protection Actuator designed for intelligent shading control in building automation systems. It features two outputs for DC 24 V motors, each capable of handling up to 6 A, making it ideal for managing blinds, shutters, or other solar protection devices. This actuator enables precise and automated control of solar protection elements, contributing to energy efficiency and occupant comfort in smart buildings.

It is installed in an AP 118 automation module box
It is used to control blinds and shutters
RoHS compliant

Related links