Powertraveller Sport 25 Solar Kit Solar Charger, Output:5V for use with Action Cameras, Charging Smartphones, Other 5V
- RS Stock No.:
- 176-8897
- Mfr. Part No.:
- PTL-SPK025
- Brand:
- Powertraveller
Discontinued product
- RS Stock No.:
- 176-8897
- Mfr. Part No.:
- PTL-SPK025
- Brand:
- Powertraveller
Legislation and Compliance
Product Details
Ultra-lightweight, foldable solar panel for charging smartphones, actiocameras, SAT phones, and other 5V devices with the power of the sun.High efficiency monocrystalline cells from SunPower produce 25- 35% more power compared to conventional cells. Weather-resistant thanks to its rugged, splash-proof design and high-wear fabric.
Specifications
Attribute | Value |
---|---|
Model Number | Sport 25 Solar Kit |
For Use With | Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones |
Power Rating | 7W |
Output Voltage | 5V |
Dimensions | 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm |
Weight | 230g |
- RS Stock No.:
- 176-8897
- Mfr. Part No.:
- PTL-SPK025
- Brand:
- Powertraveller