Carlo Gavazzi 3 Phase Soft Starter - 25 A Current Rating, RSHR Series, 7.5 kW Power Rating, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 857-2806
- Mfr. Part No.:
- RSHR4025CV32
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-2806
- Mfr. Part No.:
- RSHR4025CV32
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
RSH - Soft Starter, Three Phase
Carlo Gavazzi RSH series of soft starters provide the user with an easy-to-use semiconductor motor controller. Suitable for three phase loads up to 45A and can be soft-started and soft-stopped. Potentiometer-based individual initial torque values to ensure your application is covered
DIN or panel mounting
Motor PTC protection
LED status indication
Integrated semiconductor bypassing
Provides soft starting and soft stopping squirrel cage motors
Low inrush and a reduction of initial startup
Temperature protection
Motor PTC protection
LED status indication
Integrated semiconductor bypassing
Provides soft starting and soft stopping squirrel cage motors
Low inrush and a reduction of initial startup
Temperature protection
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 25 A |
IP Rating | IP20 |
Overall Length | 90mm |
Overall Width | 158.5mm |
Overall Depth | 115mm |
Series | RSHR |