Bailey Electric & Electronics bv Clear Tube Lamp, E27, 2000k, 20 mm

Subtotal (1 unit)*

£42.71

(exc. VAT)

£51.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.71

*price indicative

RS Stock No.:
767-187
Mfr. Part No.:
146175
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Lamp

Lamp Base

E27

Lamp Shape

Tube

Internal Ignitor

No

Voltage

220V

Lamp Finish

Clear

Length

114mm

Diameter

20mm

Luminous Efficacy

6300lm

Colour Temperature

2000K

Current Rating

80mA

Series

HID

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv High-Pressure Sodium-Vapour Gas Discharge Lamp designed for a wide range of lighting applications. It features a clear, single-ended tubular shape.

Average nominal lifetime of 28000 h

Luminous flux of 6300 lm

Color rendering index CRI 20 to 39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy