- RS Stock No.:
- 188-4025
- Mfr. Part No.:
- J.236
- Brand:
- Facom
14 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.58
(exc. VAT)
£13.90
(inc. VAT)
Units | Per unit |
1 + | £11.58 |
- RS Stock No.:
- 188-4025
- Mfr. Part No.:
- J.236
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Spring clip for frequent bit changes.
For frequent removals.
Finish: bright chrome.
J.235: 1/4 bits.
J.236: 5/16 bits.
For frequent removals.
Finish: bright chrome.
J.235: 1/4 bits.
J.236: 5/16 bits.
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Drive Type | Square |
Overall Length | 30 mm |
Finish | Chrome |