- RS Stock No.:
- 123-0526
- Mfr. Part No.:
- 05004203001
- Brand:
- Wera
4 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£73.46
(exc. VAT)
£88.15
(inc. VAT)
Units | Per unit |
1 + | £73.46 |
- RS Stock No.:
- 123-0526
- Mfr. Part No.:
- 05004203001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8790 HMC HF 1 Zyklop socket set with 1/2" drive, with holding function
Socket set with holding function for particularly convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.
Compact textile box with high robustness, low weight and volume
Bit socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower socket end for more grip when used manually
Bit socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower socket end for more grip when used manually
1x 8790 HMC HF 1 Zyklop socket set with 1/2" drive, with holding function, 10 pieces
10x 8790 HMC HF Zyklop socket with 1/2" drive with holding function: 10.0x37.0, 11.0x37.0, 12.0x37.0, 13.0x37.0, 14.0x37.0, 15.0x37.0, 16.0x37.0, 17.0x37.0, 18.0x37.0, 19.0x37.0
1x Hook and Loop Fastener Strip 120, 120 x 50 mm
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 1/2 in |
Socket Size | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm |
Drive Type | Square |
Related links
- Facom 440.JP Series 14-Piece Spanner Set, 7 → 19 mm
- Facom MODM.467 Series 12-Piece Spanner Set, 8 → 19 mm
- Milwaukee 15-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- Expert by Facom 8 mm 11 mm 13 mm 16 mm 18 mm, 19 mm Round Ratchet...
- Teng Tools 32-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm, 20
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm
- SAM 50N Series 15-Piece Combination Spanner Set 8 mm 11 mm 13 mm...
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm