248-3081 | |
RS PRO 1/4 in Socket Wrench, Square Drive With T-Handle Ratchet Handle | |
RS PRO | |
Date | Dec 9, 2019 |
This versatile tool, with its unique design allows operation as a standard reversible ratchet, or a 90° wrench, without removal from the workpiece. Ideally suited for applications where access is restricted. The swivel T-handle allows operation up to four times faster than a standard ratchet. All sidewinder wrenches are manufactured from high grade chrome vanadium steel, chrome plated, and have removable gears for easy cleaning and lubrication. They are all fully torque tested.
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Handle Type | T-Handle Ratchet |
Drive Shape | Square |
Material | Chrome Vanadium Steel |
Finish | Chrome |