Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Socket Wrenches
Facom 1/2 in Square Socket Wrench with Ratchet Handle, 251 mm Overall
RS Stock No.:
530-788
Mfr. Part No.:
S.151
Brand:
Facom
View all Socket Wrenches
Discontinued product
RS Stock No.:
530-788
Mfr. Part No.:
S.151
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
1/4 in. and 1/2 in. reversible ratchets
These ratchets are the solution for busy mechanical environments.
Mechanism boasts a very round and compact head.
Accuracy: the 72-tooth mechanism gives return angles of only 5 °.
Standards
ISO 3315; DIN 3122; NF ISO 3315.
Attribute
Value
Drive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
251 mm