- RS Stock No.:
- 749-5802
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-5802
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Number of Pieces | 7 |
VDE/1000V Approved | Yes |
Set Contents | 1/2 in Drive Insulated Ratchet Handle; 1/2 in Drive Extension Bar: 125mm; 1/2 in Drive Insulated Sockets: 14; 17; 19; 22; 24 mm Bit Socket |
Drive Type | Square |