- RS Stock No.:
- 473-3473
- Mfr. Part No.:
- M2.6X15
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 473-3473
- Mfr. Part No.:
- M2.6X15
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Thread Size | M2.6 |
Length | 15mm |
Head Shape | Hex Socket Cap |
Material | Steel |
Finish | Black, Self-Colour |
Thread Type | Metric |