- RS Stock No.:
- 473-3388
- Mfr. Part No.:
- M2X4
- Brand:
- Yahata Neji
- RS Stock No.:
- 473-3388
- Mfr. Part No.:
- M2X4
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metric Thread 12.9 Socket Cap Screw
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.
Features and Benefits
Can be used instead of hex bolt when there is less clearance
Socket Head Cap Screw – strongest of all head styles
Head height is equal to shank diameter
Typical Applications
Machine tooling and repair
Security guarding
Domestic applications
Facilities and maintenance applications
Security guarding
Domestic applications
Facilities and maintenance applications
Note
Requires a Hex key
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
Specifications
Attribute | Value |
---|---|
Thread Size | M2 |
Length | 4mm |
Head Shape | Hex Socket Cap |
Imperial or Metric | Metric |
Material | Steel |
Finish | Black Oxide |
Thread Type | Metric |
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M5 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M4 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 15mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M3 x 6mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2.5 x 6mm
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M3 x 20mm