- RS Stock No.:
- 240-9467
- Mfr. Part No.:
- 470026
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 240-9467
- Mfr. Part No.:
- 470026
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tork Foam Soap,470026
Provide visitors with extra care for their skin. Tork Foam Soap is a pleasant, perfume- and colour-free hand wash that reduces the risk of skin irritation.
High capacity - providing portion control and preventing overuse
Non-perfumed and without colourants: reduces the risk of allergic reactions.
Non-perfumed and without colourants: reduces the risk of allergic reactions.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Colour | Transparent |
Trade Name | Tork |
Cartridge Size | 800ml |
- RS Stock No.:
- 240-9467
- Mfr. Part No.:
- 470026
- Brand:
- Tork
Related links
- RS PRO 800ml Soap Dispenser for RS PRO Pouches (excluding Foaming...
- RS PRO 800ml Soap Dispenser for RS PRO Foaming Hand Cleaner
- Rubbermaid Commercial Products 800ml Wall Mounted Soap Dispenser
- Tork 1000ml Soap Dispenser
- Tork Wall Mounted Soap Dispenser
- Tork Soap Dispenser for 420401 420601 420710, 420810
- Tork 1000ml Soap Dispenser for 460009 511052 561600, 561608
- Tork 1000ml Wall Mounted Soap Dispenser