- RS Stock No.:
- 176-6834
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6834
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Physical Form | Patch |
Gain | 0.79dBi |
Dimensions | 12.3 x 4 x 1.6mm |
Height | 1.6mm |
Length | 12.3mm |
Width | 4mm |